Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RX110Copy
Newark Part No.05B2444
Product RangeMF-RX Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX110Copy
Newark Part No.05B2444
Product RangeMF-RX Series
Technical Datasheet
Product RangeMF-RX Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length10.84mm
Thickness3.1mm
Height16.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Alternatives for MF-RX110
5 Products Found
Technical Specifications
Product Range
MF-RX Series
Voltage Rating
60VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.84mm
Height
16.84mm
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
