Print Page
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.671 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.671 |
| 10+ | $0.621 |
| 25+ | $0.576 |
| 50+ | $0.531 |
| 100+ | $0.494 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.782 |
| 9000+ | $0.753 |
| 15000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R500-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel06X6352
Re-Reel92AH5548RL
Cut Tape92AH5548
Product RangeMF-R
Product RangeMF-R
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length17.4mm
Thickness3mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-R
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.4mm
Height
24.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MF-R500-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

