Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-R400-2
Newark Part No.
Re-Reel32AK7857
Cut Tape32AK7857
Product RangeMF-R Series
Your Part Number
Technical Datasheet
2,241 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R400-2
Newark Part No.
Re-Reel32AK7857
Cut Tape32AK7857
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Voltage Rating30V
Holding Current4A
Trip Current8A
Time to Trip12.7s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length14.4mm
Thickness3mm
Height24.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-R Series
Holding Current
4A
Time to Trip
12.7s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14.4mm
Height
24.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MF-R400-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability