Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-R040-2
Newark Part No.
Full Reel06X6340
Re-Reel05B2503
Cut Tape05B2503
Product RangeMF-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.402 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.344 |
| 6000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R040-2
Newark Part No.
Full Reel06X6340
Re-Reel05B2503
Cut Tape05B2503
Product RangeMF-R Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product RangeMF-R Series
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height13.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
MF-R Series
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60VDC
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-R040-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
