Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSMF200-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel75K7626RL
Cut Tape75K7626
Product RangeMF-NSMF Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.664 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.579 |
| 25+ | $0.552 |
| 50+ | $0.516 |
| 100+ | $0.495 |
| 500+ | $0.466 |
| 1000+ | $0.434 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF200-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel75K7626RL
Cut Tape75K7626
Product RangeMF-NSMF Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating6VDC
Holding Current2A
Trip Current4A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-NSMF Series
Holding Current
2A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for MF-NSMF200-2
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
