Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF035/60X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel45AM4035RL
Cut Tape45AM4035
Product RangeMF-MSMF Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.580 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.580 |
| 100+ | $0.553 |
| 250+ | $0.528 |
| 500+ | $0.509 |
| 1000+ | $0.329 |
| 2500+ | $0.327 |
| 5000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF035/60X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel45AM4035RL
Cut Tape45AM4035
Product RangeMF-MSMF Series
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating60V
Holding Current350mA
Trip Current700mA
Time to Trip0.15s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60V
Trip Current
700mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSMF Series
Holding Current
350mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
