Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF030/60X-2
Newark Part No.45AM4033
Product RangeMF-MSMF Series
Your Part Number
Packaging Options
970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 25+ | $0.954 |
| 50+ | $0.852 |
| 100+ | $0.767 |
| 250+ | $0.669 |
| 500+ | $0.582 |
| 1000+ | $0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF030/60X-2
Newark Part No.45AM4033
Product RangeMF-MSMF Series
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating60V
Holding Current300mA
Trip Current600mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60V
Trip Current
600mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-MSMF Series
Holding Current
300mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability