Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF030/33X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AM4032
Product RangeMF-MSMF Series
Your Part Number
1,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.599 |
| 25+ | $0.553 |
| 50+ | $0.506 |
| 100+ | $0.471 |
| 250+ | $0.429 |
| 500+ | $0.400 |
| 1000+ | $0.373 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF030/33X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AM4032
Product RangeMF-MSMF Series
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating33V
Holding Current300mA
Trip Current600mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33V
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSMF Series
Holding Current
300mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
