Print Page
9,769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.770 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.770 |
| 50+ | $0.718 |
| 125+ | $0.672 |
| 250+ | $0.639 |
| 500+ | $0.306 |
| 1250+ | $0.300 |
| 2500+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF020-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38K5090RL
Cut Tape38K5090
Product RangeMF-MSMF
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.06s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
80A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSMF
Holding Current
200mA
Time to Trip
0.06s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for MF-MSMF020-2
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

