Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF010/33X-2Copy
Newark Part No.45AM4030
Product RangeMF-MSMF Series
Your Part Number
1,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.538 |
| 25+ | $0.496 |
| 50+ | $0.454 |
| 100+ | $0.423 |
| 250+ | $0.385 |
| 500+ | $0.359 |
| 1000+ | $0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF010/33X-2Copy
Newark Part No.45AM4030
Product RangeMF-MSMF Series
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating33V
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33V
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSMF Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
