Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF550/16X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0620
Product RangeMF-LSMF Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.620 |
| 100+ | $1.450 |
| 250+ | $1.330 |
| 500+ | $1.240 |
| 1000+ | $1.160 |
| 2500+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF550/16X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN0620
Product RangeMF-LSMF Series
PPTC Case Style2920 (7351 Metric)
Product RangeMF-LSMF Series
Voltage Rating16V
Holding Current5.5A
Trip Current11A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16V
Trip Current
11A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF Series
Holding Current
5.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
