Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoLSP1800AJR-SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T0273
Product RangeLSPxxxxAJR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.281 |
| 20000+ | $0.276 |
| 30000+ | $0.271 |
| 50000+ | $0.266 |
| 100000+ | $0.260 |
| 250000+ | $0.255 |
| 500000+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$2,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP1800AJR-SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T0273
Product RangeLSPxxxxAJR Series
Technical Datasheet
Product RangeLSPxxxxAJR Series
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AC
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage18V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
LSPxxxxAJR Series
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AC
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
18V
Technical Docs (2)
Alternatives for LSP1800AJR-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
