Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.657 |
Price for:Each
Minimum: 5000
Multiple: 5000
$3,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLC72AY-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54Y0628
Product RangeLC Series
Technical Datasheet
Product RangeLC Series
Fuse Current5A
Voltage Rating VAC-
Functioning Temperature72°C
Fuse TerminalsBlade
Holding Temperature40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LC Series
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (04-Feb-2026)
Fuse Current
5A
Functioning Temperature
72°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

