Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoISOM8-275-B-L2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AJ7239
Product RangeIsoMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.090 |
| 25+ | $1.940 |
| 50+ | $1.810 |
| 100+ | $1.620 |
| 500+ | $1.480 |
| 1000+ | $1.310 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoISOM8-275-B-L2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AJ7239
Product RangeIsoMOV Series
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeIsoMOV Series
Clamping Voltage Vc Max730V
Varistor Case StyleDisc 23mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS15kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
275V
Product Range
IsoMOV Series
Varistor Case Style
Disc 23mm
Peak Surge Current @ 8/20µS
15kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
730V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ISOM8-275-B-L2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
