Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHRP3822X-3R3M
Newark Part No.26AM1082
Product RangeHRP3822X Series
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.130 |
| 5+ | $56.080 |
| 10+ | $51.020 |
Price for:Each
Minimum: 1
Multiple: 1
$61.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHRP3822X-3R3M
Newark Part No.26AM1082
Product RangeHRP3822X Series
Product RangeHRP3822X Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)96A
Saturation Current (Isat)124A
DC Resistance Max420µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HRP3822X Series
Inductor Construction
Shielded
Saturation Current (Isat)
124A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
96A
DC Resistance Max
420µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
