Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM150102HLF-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM2205RL
Cut Tape59AM2205
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.020 | $23.02 |
| Total Price | $23.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.020 |
| 10+ | $21.380 |
| 25+ | $19.960 |
| 50+ | $18.590 |
| 100+ | $17.180 |
| 250+ | $16.230 |
| 500+ | $15.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCTSM150102HLF-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM2205RL
Cut Tape59AM2205
Turns Ratio1:2
Inductance80µH
DC Resistance0.7ohm
ET Constant-
Isolation Voltage7.64kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.7ohm
Isolation Voltage
7.64kV
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
