Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCT81017EAL-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM2072RL
Cut Tape03AM2072
Product RangeHCT8 Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.760 | $28.80 |
| Total Price | $28.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.760 |
| 10+ | $5.160 |
| 15+ | $5.070 |
| 25+ | $4.980 |
| 50+ | $4.860 |
| 125+ | $4.730 |
| 250+ | $4.520 |
| 500+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT81017EAL-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM2072RL
Cut Tape03AM2072
Product RangeHCT8 Series
Turns Ratio10:17
Inductance160µH
DC Resistance1.5ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
10:17
DC Resistance
1.5ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
