Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | H-815Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11AN4184 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.560 |
| 5+ | $49.840 |
| 10+ | $47.110 |
| 25+ | $43.830 |
| 50+ | $43.050 |
| 100+ | $40.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$52.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | H-815Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11AN4184 |
| Kit Contents | Trimpot 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers |
| Power Rating | - |
| Range of Resistor Values | - |
| Resistance Tolerance | - |
| No. of Items in Kit | 9 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | Trimpot 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers |
|---|---|
| Range of Resistor Values | - |
| No. of Items in Kit | 9 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | - |
|---|---|
| Resistance Tolerance | - |
| Product Range | - |
Alternatives for H-815
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
