Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT28H-130-BRPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel80AK6839RL
Cut Tape80AK6839
Product RangeGDT28H Series
Your Part Number
1,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.870 |
| 25+ | $1.800 |
| 50+ | $1.590 |
| 100+ | $1.480 |
| 250+ | $1.350 |
| 500+ | $1.260 |
| 2500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT28H-130-BRPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel80AK6839RL
Cut Tape80AK6839
Product RangeGDT28H Series
Product RangeGDT28H Series
DC Breakover Voltage1.3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.9kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT28H Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.9kV
DC Breakover Voltage
1.3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Alternatives for GDT28H-130-BRP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
