Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT230E-50-A-BXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM6548
Product RangeGDT230E Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.330 |
| 5+ | $60.610 |
| 10+ | $54.270 |
| 25+ | $51.940 |
| 50+ | $49.620 |
| 100+ | $47.290 |
| 250+ | $46.340 |
Price for:Each
Minimum: 1
Multiple: 1
$71.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT230E-50-A-BXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM6548
Product RangeGDT230E Series
Product RangeGDT230E Series
DC Breakover Voltage500V
GDT Case StyleSMD
Impulse Discharge Current160kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT230E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
500V
Impulse Discharge Current
160kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
