Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT225HE-140-T1-BXCopy
Newark Part No.12AN5574
Product RangeGDT225HE Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.440 |
| 5+ | $41.550 |
| 10+ | $39.740 |
| 25+ | $36.560 |
| 50+ | $33.810 |
| 100+ | $33.220 |
| 250+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$43.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT225HE-140-T1-BXCopy
Newark Part No.12AN5574
Product RangeGDT225HE Series
Product RangeGDT225HE Series
DC Breakover Voltage1.4kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current60kA
Impulse Sparkover Voltage2.4kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT225HE Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
2.4kV
DC Breakover Voltage
1.4kV
Impulse Discharge Current
60kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
