Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT225EX-50-T2-BXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM6543
Product RangeGDT225EX Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.200 |
| 5+ | $50.840 |
| 10+ | $46.850 |
| 25+ | $45.910 |
| 50+ | $44.980 |
Price for:Each
Minimum: 1
Multiple: 1
$63.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT225EX-50-T2-BXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM6543
Product RangeGDT225EX Series
Product RangeGDT225EX Series
DC Breakover Voltage500V
GDT Case Style2 Terminal SMD
Impulse Discharge Current120kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT225EX Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
500V
Impulse Discharge Current
120kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
