Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.340 |
| 5+ | $62.420 |
| 10+ | $59.680 |
| 25+ | $55.710 |
| 50+ | $51.730 |
| 100+ | $51.080 |
Price for:Each
Minimum: 1
Multiple: 1
$69.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB1
Newark Part No.14AM7000
Product RangeRiedon FB Series
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current-
Fuse Size Held-
Holder TerminalsLug
No. of Fuses-
Product RangeRiedon FB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
-
No. of Fuses
-
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
-
Holder Terminals
Lug
Product Range
Riedon FB Series
Voltage Rating VDC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability