Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoFB1-150Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AM7003
Product RangeRiedon FB Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.510 |
| 5+ | $74.750 |
| 10+ | $69.500 |
| 25+ | $62.800 |
| 50+ | $56.090 |
Price for:Each
Minimum: 1
Multiple: 1
$83.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB1-150Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AM7003
Product RangeRiedon FB Series
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current150A
Fuse Size HeldClass T
Holder TerminalsLug
No. of Fuses1Fuses
Product RangeRiedon FB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
150A
Holder Terminals
Lug
Product Range
Riedon FB Series
Voltage Rating VDC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
