Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoEV230K20BL2
Newark Part No.87AK1387
Product RangeEdgMOV EV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.71 |
| 10+ | $0.53 |
| 25+ | $0.51 |
| 50+ | $0.48 |
| 100+ | $0.46 |
| 500+ | $0.44 |
| 1000+ | $0.44 |
| 2500+ | $0.43 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEV230K20BL2
Newark Part No.87AK1387
Product RangeEdgMOV EV Series
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeEdgMOV EV Series
Clamping Voltage Vc Max595V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS12kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
230V
Product Range
EdgMOV EV Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
12kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
595V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability