Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | EM14R0D-R20-R016SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58K1376 |
| Product Range | EM14 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $24.690 |
| 250+ | $23.150 |
| 500+ | $22.380 |
Price for:Each
Minimum: 100
Multiple: 100
$2,469.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | EM14R0D-R20-R016SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58K1376 |
| Product Range | EM14 Series |
| Technical Datasheet | |
| Encoder Resolution | 16CPR |
| Product Range | EM14 Series |
| Rotational Speed Max | 120rpm |
| Rotational Life Cycles | 1000000 |
| No. of Channels | 2Channels |
| Shaft Length | 20mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Encoder Resolution | 16CPR |
|---|---|
| Rotational Speed Max | 120rpm |
| No. of Channels | 2Channels |
| Shaft Diameter | 6mm |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 70°C |
| Product Range | EM14 Series |
|---|---|
| Rotational Life Cycles | 1000000 |
| Shaft Length | 20mm |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
