Print Page
DR331-474BE
Choke, Data Line, Surface Mount, 50 µH, DR221 Series, 1.4 kohm, 200 mA, 5mm x 3.3mm x 3.3mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-474BECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel75K7454 Re-Reel29T3654RL Cut Tape29T3654 |
| Product Range | DR331 Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.978 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 25+ | $0.770 |
| 100+ | $0.697 |
| 250+ | $0.652 |
| 500+ | $0.622 |
| 1000+ | $0.610 |
| 5000+ | $0.597 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.505 |
| 3000+ | $0.495 |
| 4500+ | $0.485 |
| 7500+ | $0.475 |
| 15000+ | $0.465 |
| 37500+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-474BECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel75K7454 Re-Reel29T3654RL Cut Tape29T3654 |
| Product Range | DR331 Series |
| Technical Datasheet | |
| DC Current Rating | 500mA |
| Inductance | 470µH |
| DC Resistance Max | 0.28ohm |
| Product Range | DR331 Series |
| Impedance | - |
| Common Mode Filter Case | 7.3mm x 5.4mm x 4.7mm |
| Inductor Case / Package | SMD |
| Product Length | 7.3mm |
| Product Width | 5.4mm |
| Product Height | 4.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 135°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| DC Current Rating | 500mA |
|---|---|
| DC Resistance Max | 0.28ohm |
| Impedance | - |
| Inductor Case / Package | SMD |
| Product Width | 5.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 470µH |
|---|---|
| Product Range | DR331 Series |
| Common Mode Filter Case | 7.3mm x 5.4mm x 4.7mm |
| Product Length | 7.3mm |
| Product Height | 4.7mm |
| Operating Temperature Max | 135°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for DR331-474BE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
