
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $88.200 |
| 5+ | $83.700 |
| 10+ | $79.200 |
| 25+ | $74.250 |
| 50+ | $72.900 |
| 100+ | $69.300 |
Product Information
Product Overview
ISOMOV design kit contains soMOV™ Components - 5KA(14mm) & 8KA(20mm)for 277 - 480 VAC applications. The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM5-380-B-L2, 5 x IsoM5-420-B-L2, 5 x IsoM5-510-B-L2, 5 x IsoM5-555-B-L2, 5 x IsoM8-380-B-L2, 5 x IsoM8-420-B-L2, 5 x IsoM8-510-B-L2, 5 x IsoM8-555-B-L2.
Technical Specifications
IsoM5-380-B-L2, IsoM5-420-B-L2, IsoM5-510-B-L2, IsoM5-555-B-L2, IsoM8-380-B-L2 Varistors
No SVHC (17-Jan-2022)
IsoMOV Series
Technical Docs (1)
Alternatives for DK-ISOMOV-03
1 Product Found
Legislation and Environmental
Product Compliance Certificate
