Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW2012A-R22JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AM8626RL
Cut Tape32AM8626
Product RangeCW2012A Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.339 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.339 |
| 10+ | $0.287 |
| 25+ | $0.272 |
| 50+ | $0.258 |
| 100+ | $0.243 |
| 250+ | $0.231 |
| 500+ | $0.219 |
| 1000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW2012A-R22JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AM8626RL
Cut Tape32AM8626
Product RangeCW2012A Series
Inductance220nH
DC Resistance Max1.18ohm
Self Resonant Frequency850MHz
DC Current Rating340mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCW2012A Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core MaterialCeramic
Product Length2.4mm
Product Width1.6mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
850MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.18ohm
DC Current Rating
340mA
Product Range
CW2012A Series
Inductor Construction
Wirewound
Product Length
2.4mm
Product Height
1.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
