Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW2012A-R18J
Newark Part No.32AM8625
Product RangeCW2012A Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.279 |
| 25+ | $0.265 |
| 50+ | $0.251 |
| 100+ | $0.237 |
| 250+ | $0.224 |
| 500+ | $0.210 |
| 1000+ | $0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW2012A-R18J
Newark Part No.32AM8625
Product RangeCW2012A Series
Inductance180nH
DC Resistance Max0.88ohm
Self Resonant Frequency870MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCW2012A Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core MaterialCeramic
Product Length2.4mm
Product Width1.6mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
870MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.88ohm
DC Current Rating
400mA
Product Range
CW2012A Series
Inductor Construction
Wirewound
Product Length
2.4mm
Product Height
1.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
