Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW2012A-R10JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AM8621RL
Cut Tape32AM8621
Product RangeCW2012A Series
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.327 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.327 |
| 10+ | $0.276 |
| 15+ | $0.266 |
| 25+ | $0.255 |
| 50+ | $0.245 |
| 125+ | $0.234 |
| 250+ | $0.229 |
| 500+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW2012A-R10JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel32AM8621RL
Cut Tape32AM8621
Product RangeCW2012A Series
Inductance100nH
DC Resistance Max0.52ohm
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCW2012A Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core MaterialCeramic
Product Length2.4mm
Product Width1.6mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.52ohm
DC Current Rating
400mA
Product Range
CW2012A Series
Inductor Construction
Wirewound
Product Length
2.4mm
Product Height
1.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
