Print Page
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.190 |
| 25+ | $2.020 |
| 50+ | $1.900 |
| 100+ | $1.770 |
| 250+ | $1.710 |
| 500+ | $1.660 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVQ300K20BL1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AJ6785
Product RangeCVQ
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeCVQ
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS12kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)380J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
300V
Product Range
CVQ
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
12kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
380J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

