Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH252009-4R7M Multilayer Inductor, 4.7 µH, 110 mohm, 25 MHz, 1.1 A, 1008 [2520 Metric], CVH252009 Series](https://www.newark.com/productimages/standard/en_US/2118121-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH252009-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24W4851RL
Cut Tape24W4851
Product RangeCVH252009 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.298 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 25+ | $0.253 |
| 100+ | $0.213 |
| 250+ | $0.202 |
| 500+ | $0.191 |
| 1000+ | $0.180 |
| 2500+ | $0.176 |
| 5000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24W4851RL
Cut Tape24W4851
Product RangeCVH252009 Series
Inductance4.7µH
DC Resistance Max110mohm
Self Resonant Frequency25MHz
DC Current Rating1.1A
Inductor Case / Package1008 [2520 Metric]
Product RangeCVH252009 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
110mohm
DC Current Rating
1.1A
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Alternatives for CVH252009-4R7M
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
