Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH252009-2R2M Multilayer Inductor, 2.2 µH, 0.08 ohm, 40 MHz, 1.3 A, 1008 [2520 Metric], CVH252009 Series](https://www.newark.com/productimages/standard/en_US/24W0973-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH252009-2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07W9070
Re-Reel24W0973RL
Cut Tape24W0973
Product RangeCVH252009 Series
Your Part Number
1,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 25+ | $0.225 |
| 100+ | $0.185 |
| 250+ | $0.174 |
| 500+ | $0.163 |
| 1000+ | $0.152 |
| 2500+ | $0.149 |
| 5000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.165 |
| 9000+ | $0.153 |
| 15000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07W9070
Re-Reel24W0973RL
Cut Tape24W0973
Product RangeCVH252009 Series
Inductance2.2µH
DC Resistance Max0.08ohm
Self Resonant Frequency40MHz
DC Current Rating1.3A
Inductor Case / Package1008 [2520 Metric]
Product RangeCVH252009 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
1.3A
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Alternatives for CVH252009-2R2M
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
