Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCVH160808H-2R2MCopy
Newark Part No.59AM1692
Product RangeCVH160808H Series
Your Part Number
3,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.708 |
| 25+ | $0.652 |
| 50+ | $0.582 |
| 100+ | $0.525 |
| 250+ | $0.458 |
| 500+ | $0.399 |
| 1000+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-2R2MCopy
Newark Part No.59AM1692
Product RangeCVH160808H Series
Inductance2.2µH
DC Resistance Max0.292ohm
Self Resonant Frequency-
DC Current Rating1.3Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Alloy
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Alloy
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.292ohm
DC Current Rating
1.3Arms
Product Range
CVH160808H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
