Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCVH160808H-1R0MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM1690RL
Cut Tape59AM1690
Product RangeCVH160808H Series
Your Part Number
3,898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.499 | $4.99 |
| Total Price | $4.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.499 |
| 20+ | $0.455 |
| 30+ | $0.410 |
| 50+ | $0.391 |
| 100+ | $0.371 |
| 250+ | $0.364 |
| 500+ | $0.314 |
| 1000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-1R0MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM1690RL
Cut Tape59AM1690
Product RangeCVH160808H Series
Inductance1µH
DC Resistance Max0.11ohm
Self Resonant Frequency-
DC Current Rating1.9Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Alloy
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Alloy
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.11ohm
DC Current Rating
1.9Arms
Product Range
CVH160808H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
