Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CV201210-220KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel57AC1762RL Cut Tape57AC1762 |
| Product Range | CV201210 Series |
| Your Part Number |
666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.118 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.118 |
| 10+ | $0.098 |
| 15+ | $0.095 |
| 25+ | $0.091 |
| 50+ | $0.088 |
| 125+ | $0.084 |
| 250+ | $0.082 |
| 500+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CV201210-220KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel57AC1762RL Cut Tape57AC1762 |
| Product Range | CV201210 Series |
| Inductance | 22µH |
| DC Resistance Max | 1.1ohm |
| Self Resonant Frequency | 16MHz |
| High Frequency Inductor Case | 0805 [2012 Metric] |
| DC Current Rating | 5mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductor Case Style | 0805 [2012 Metric] |
| Product Range | CV201210 Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | - |
| Self Resonant Frequency Min | 16MHz |
| Core Material | Ferrite |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 1.25mm |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 22µH |
|---|---|
| Self Resonant Frequency | 16MHz |
| DC Current Rating | 5mA |
| Inductor Case Style | 0805 [2012 Metric] |
| Inductance Tolerance | ± 10% |
| Self Resonant Frequency Min | 16MHz |
| Product Length | 2mm |
| Product Height | 1.25mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 1.1ohm |
|---|---|
| High Frequency Inductor Case | 0805 [2012 Metric] |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | CV201210 Series |
| Inductor Construction | - |
| Core Material | Ferrite |
| Product Width | 1.25mm |
| RoHS Phthalates Compliant | To Be Advised |
Alternatives for CV201210-220K
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
