Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CST0612-FC-R001E SMD Current Sense Resistor, 1000 µohm, CST0612 Series, 0612 [1632 Metric], 1 W, ± 1%](https://www.newark.com/productimages/standard/en_US/63AK3308-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R001ECopy
Newark Part No.63AK3308
Product RangeCST0612 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 100+ | $0.625 |
| 250+ | $0.565 |
| 500+ | $0.510 |
| 1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R001ECopy
Newark Part No.63AK3308
Product RangeCST0612 Series
Resistance1000µohm
Product RangeCST0612 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST0612 Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (20-Jun-2016)
Alternatives for CST0612-FC-R001E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
