Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CS160808-1R0K Multilayer Inductor, 1 µH, 500 mohm, 70 MHz, 100 mA, 0603 [1608 Metric], CS160808 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCS160808-1R0KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09C9968
Product RangeCS160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8000+ | $0.073 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCS160808-1R0KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09C9968
Product RangeCS160808 Series
Inductance1µH
Product RangeCS160808 Series
DC Resistance Max500mohm
Self Resonant Frequency70MHz
DC Current Rating100mA
Inductor ConstructionShielded
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
500mohm
DC Current Rating
100mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Length
1.6mm
Product Height
0.8mm
Product Range
CS160808 Series
Self Resonant Frequency
70MHz
Inductor Construction
Shielded
Inductor Case Style
0603 [1608 Metric]
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for CS160808-1R0K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
