Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0805-DY-6800ELF SMD Chip Resistor, 680 ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0805-DY-6800ELFCopy
Newark Part No.53W8971
Product RangeCRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.032 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0805-DY-6800ELFCopy
Newark Part No.53W8971
Product RangeCRT Series
Technical Datasheet
Resistance680ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
680ohm
Power Rating
125mW
Resistor Type
Precision
Resistance Tolerance
± 0.5%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Product Range
CRT Series
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
