Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0603-BY-1002ELF SMD Chip Resistor, CRT Series, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4631743.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1002ELFCopy
Newark Part No.
Re-Reel99M0439
Cut Tape99M0439
Product RangeCRT Series
Your Part Number
3,945 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.098 |
| 50+ | $0.091 |
| 100+ | $0.081 |
| 250+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0603-BY-1002ELFCopy
Newark Part No.
Re-Reel99M0439
Cut Tape99M0439
Product RangeCRT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRT0603-BY-1002ELF is a CRT series thin film precision chip resistor. Applications include current sense, precision circuits, medical equipment, printers, automation equipment and navigation equipment.
- Ultra-tight tolerance, wide resistance range
- Resistance tolerance is ±0.1%, temperature coefficient is ±25PPM/°C, resistance is 10kohm
- Power rating is 1/10W at 70°C, maximum working voltage is 75V
- Maximum overload voltage is 150V
- 1.6mm (0.06inch) product length, 0.85mm (0.03inch) product width
- Operating temperature range from -55 to +155°C
- Load life of 1000hours at rated power
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CRT Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRT0603-BY-1002ELF
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
