Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS0805-FW-1R00ELF SMD Chip Resistor, 1 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/5349824.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS0805-FW-1R00ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK4082
Re-Reel42Y0186RL
Cut Tape42Y0186
Product RangeCRS Series
Your Part Number
6,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.071 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.071 |
| 30+ | $0.066 |
| 100+ | $0.061 |
| 250+ | $0.050 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
| 2500+ | $0.038 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.035 |
| 15000+ | $0.032 |
| 25000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS0805-FW-1R00ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK4082
Re-Reel42Y0186RL
Cut Tape42Y0186
Product RangeCRS Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
300V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRS0805-FW-1R00ELF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
