Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512AFX-1000ELF SMD Chip Resistor, 100 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/34AK1226-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512AFX-1000ELFCopy
Newark Part No.52AC3738
Product RangeCRM-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 5000+ | $0.262 |
| 10000+ | $0.242 |
| 20000+ | $0.225 |
| 30000+ | $0.210 |
| 50000+ | $0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512AFX-1000ELFCopy
Newark Part No.52AC3738
Product RangeCRM-A Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
