Print Page
CRM2512-JW-3R3ELF
SMD Current Sense Resistor, 3.3 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JW-3R3ELF SMD Current Sense Resistor, 3.3 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/34AK1226-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-3R3ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53W8847
Cut Tape34AK1255
Product RangeCRM Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.486 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 25+ | $0.212 |
| 100+ | $0.189 |
| 250+ | $0.169 |
| 500+ | $0.156 |
| 1000+ | $0.146 |
| 2500+ | $0.139 |
| 5000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.119 |
| 8000+ | $0.114 |
| 12000+ | $0.112 |
| 20000+ | $0.109 |
| 40000+ | $0.106 |
| 100000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-3R3ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53W8847
Cut Tape34AK1255
Product RangeCRM Series
Technical Datasheet
Resistance3.3ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
3.3ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for CRM2512-JW-3R3ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
