Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRM2512-JW-102ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AC7582 |
| Product Range | CRM Series |
| Your Part Number | |
| Technical Datasheet |
11,994 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.468 |
| 20+ | $0.319 |
| 30+ | $0.267 |
| 50+ | $0.215 |
| 100+ | $0.182 |
| 250+ | $0.155 |
| 500+ | $0.134 |
| 1000+ | $0.123 |
Price for:Each
Minimum: 10
Multiple: 10
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRM2512-JW-102ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AC7582 |
| Product Range | CRM Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 2W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | CRM Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 300V |
| Product Length | 6.3mm |
| Product Width | 3.1mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Range | CRM Series |
| Voltage Rating | 300V |
| Product Width | 3.1mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for CRM2512-JW-102ELF
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
