Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-5R10ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4080
Re-Reel48AK4915RL
Cut Tape48AK4915
Product RangeCRM Series
Your Part Number
2,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.455 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.455 |
| 20+ | $0.407 |
| 30+ | $0.359 |
| 50+ | $0.351 |
| 100+ | $0.343 |
| 250+ | $0.336 |
| 500+ | $0.329 |
| 1000+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.332 |
| 8000+ | $0.325 |
| 12000+ | $0.319 |
| 20000+ | $0.312 |
| 40000+ | $0.305 |
| 100000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-5R10ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4080
Re-Reel48AK4915RL
Cut Tape48AK4915
Product RangeCRM Series
Resistance5.1ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRM2512-FX-5R10ELF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
