Print Page
CRL1206-FW-R910ELF
SMD Chip Resistor, 0.91 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL1206-FW-R910ELF SMD Chip Resistor, 0.91 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R910ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X5064RL
Cut Tape06X5064
Product RangeCRL Series
Your Part Number
7,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.244 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 25+ | $0.096 |
| 100+ | $0.082 |
| 250+ | $0.059 |
| 500+ | $0.051 |
| 1000+ | $0.043 |
| 2500+ | $0.039 |
| 5000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R910ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X5064RL
Cut Tape06X5064
Product RangeCRL Series
Technical Datasheet
Resistance0.91ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (15-Jan-2019)
Technical Specifications
Resistance
0.91ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRL1206-FW-R910ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
