Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2512-FZ-R015ELF SMD Current Sense Resistor, 0.015 ohm, CRF Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/5205535.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R015ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4044
Re-Reel06X5015RL
Cut Tape06X5015
Product RangeCRF Series
Your Part Number
2,353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 25+ | $0.285 |
| 100+ | $0.270 |
| 250+ | $0.254 |
| 500+ | $0.239 |
| 1000+ | $0.224 |
| 2500+ | $0.218 |
| 5000+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.205 |
| 12000+ | $0.201 |
| 20000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R015ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4044
Re-Reel06X5015RL
Cut Tape06X5015
Product RangeCRF Series
Technical Datasheet
Resistance0.015ohm
Product RangeCRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRF2512-FZ-R015ELF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
