Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRF1206-FZ-R040ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel31AK9511
Re-Reel54AK5521RL
Cut Tape54AK5521
Product RangeCRF Series
Your Part Number
3,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.462 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.462 |
| 30+ | $0.358 |
| 100+ | $0.236 |
| 250+ | $0.211 |
| 500+ | $0.207 |
| 1000+ | $0.203 |
| 2500+ | $0.198 |
| 5000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FZ-R040ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel31AK9511
Re-Reel54AK5521RL
Cut Tape54AK5521
Product RangeCRF Series
Resistance0.04ohm
Product RangeCRF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.65mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.65mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRF1206-FZ-R040ELF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
