Print Page
CR1206AJ/-000EAS
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CR1206AJ/-000EAS Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/29AH0964-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CR1206AJ/-000EASCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel69AK4214 Re-Reel29AH0964RL Cut Tape29AH0964 |
| Product Range | CR-A-AS Series |
| Your Part Number | |
| Technical Datasheet |
21,762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.038 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.038 |
| 20+ | $0.037 |
| 30+ | $0.035 |
| 50+ | $0.034 |
| 100+ | $0.032 |
| 250+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.017 |
| 10000+ | $0.016 |
| 15000+ | $0.015 |
| 25000+ | $0.014 |
| 50000+ | $0.013 |
| 125000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CR1206AJ/-000EASCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel69AK4214 Re-Reel29AH0964RL Cut Tape29AH0964 |
| Product Range | CR-A-AS Series |
| Technical Datasheet | |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistance | 0ohm |
| Power Rating | 250mW |
| Current Rating | 2A |
| Voltage Rating | 200V |
| Rated Current | 2A |
| Resistor Mounting | Surface Mount Device |
| Resistor Element Type | Thick Film |
| Product Range | CR-A-AS Series |
| Resistor Type | Sulfur Resistant |
| Resistance Tolerance | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Temperature Coefficient | - |
| Product Height | 0.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Resistance | 0ohm |
| Current Rating | 2A |
| Rated Current | 2A |
| Resistor Element Type | Thick Film |
| Resistor Type | Sulfur Resistant |
| Product Length | 3.2mm |
| Temperature Coefficient | - |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | AEC-Q200 |
| Resistor Technology | Thick Film |
|---|---|
| Power Rating | 250mW |
| Voltage Rating | 200V |
| Resistor Mounting | Surface Mount Device |
| Product Range | CR-A-AS Series |
| Resistance Tolerance | - |
| Product Width | 1.6mm |
| Product Height | 0.55mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for CR1206AJ/-000EAS
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
